Part Details for 500592-0306 by Molex
Overview of 500592-0306 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XPL7030-681MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPD5030-684MEB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for 500592-0306
500592-0306 CAD Models
500592-0306 Part Data Attributes
|
500592-0306
Molex
Buy Now
Datasheet
|
Compare Parts:
500592-0306
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Green Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.358 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.417 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Total Number of Contacts | 3 |
Alternate Parts for 500592-0306
This table gives cross-reference parts and alternative options found for 500592-0306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500592-0306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1273WV-S-27P2 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Joint Tech Electronic Industrial Co Ltd | 500592-0306 vs A1273WV-S-27P2 |
500592-0303 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Yellow Insulator, Receptacle | Molex | 500592-0306 vs 500592-0303 |
500592-0302 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Red Insulator, Receptacle | Molex | 500592-0306 vs 500592-0302 |
YY-0600-S06RGB | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Young Yak Enterprise Co Ltd | 500592-0306 vs YY-0600-S06RGB |