-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMC HEADER ASSY 48CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4430-ND
|
DigiKey | CONN HEADER BRD EDGE 48POS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
417 In Stock |
|
$11.7494 / $17.6200 | Buy Now |
DISTI #
5007620481
|
Avnet Americas | Conn Wire to Board HDR 48 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 5007620481) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.1724 / $13.9596 | Buy Now |
DISTI #
500762-0481
|
TTI | Automotive Connectors 48P RA HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 20155 In Stock |
|
$7.2100 | Buy Now |
DISTI #
5007620481
|
Avnet Americas | Conn Wire to Board HDR 48 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 5007620481) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.1724 / $13.9596 | Buy Now |
DISTI #
MX-500762-0481
|
TME | Connector: automotive, CMC, male, socket, PIN: 48(8+40), black, THT Min Qty: 1 | 2 |
|
$9.9000 / $20.3700 | Buy Now |
DISTI #
5007620481
|
Avnet Americas | Conn Wire to Board HDR 48 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 5007620481) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.1724 / $13.9596 | Buy Now |
DISTI #
MOL500762-0481
|
Interstate Connecting Components | CMC HEADER ASSY 48CKT FOR GEN RAL | 159 |
|
$11.2745 / $12.4020 | Buy Now |
DISTI #
5007620481
|
Avnet Abacus | Conn Wire to Board HDR 48 POS 2.5mm Solder RA Thru-Hole Tray (Alt: 5007620481) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 1 Weeks, 4 Days | Abacus - 880 |
|
Buy Now | |
DISTI #
5007620481
|
Avnet Asia | Conn Wire to Board HDR 48 POS 2.5mm Solder RA Thru-Hole Tray (Alt: 5007620481) RoHS: Compliant Min Qty: 320 Package Multiple: 80 Lead time: 6 Weeks, 6 Days | 1600 |
|
RFQ | |
|
LCSC | 4x12P 48P 4 12 Copper Alloy - Wire To Board Connector ROHS | 324 |
|
$2.3281 / $3.6273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5007620481
Molex
Buy Now
Datasheet
|
Compare Parts:
5007620481
Molex
CMC HEADER ASSY 48CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 64320-1311, 64320-3311 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |