Part Details for 5007620482 by Molex
Overview of 5007620482 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5007620482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5007620482-ND
|
DigiKey | CMC HEADER ASSY 48PIN FOR GENERA Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
459 In Stock |
|
$5.3517 / $8.9800 | Buy Now |
DISTI #
5007620482
|
Avnet Americas | CMC HEADER ASSY 48PIN FOR GENERAL - Bulk (Alt: 5007620482) RoHS: Compliant Min Qty: 480 Package Multiple: 80 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5156 / $14.1258 | Buy Now |
DISTI #
500762-0482
|
TTI | Automotive Connectors CMC HDR 48P RA GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 80 In Stock |
|
$10.1300 / $11.8700 | Buy Now |
DISTI #
5007620482
|
Avnet Americas | CMC HEADER ASSY 48PIN FOR GENERAL - Bulk (Alt: 5007620482) RoHS: Compliant Min Qty: 480 Package Multiple: 80 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5156 / $14.1258 | Buy Now |
DISTI #
5007620482
|
Avnet Americas | CMC HEADER ASSY 48PIN FOR GENERAL - Bulk (Alt: 5007620482) RoHS: Compliant Min Qty: 480 Package Multiple: 80 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5156 / $14.1258 | Buy Now |
DISTI #
5007620482
|
Avnet Abacus | CMC HEADER ASSY 48PIN FOR GENERAL (Alt: 5007620482) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 2 Weeks, 3 Days | Abacus - 400 |
|
Buy Now | |
DISTI #
3046905
|
Farnell | CMC HEADER ASSY 48PIN FOR GENERAL RoHS: Compliant Min Qty: 480 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$4.0211 | Buy Now |
Part Details for 5007620482
5007620482 CAD Models
5007620482 Part Data Attributes
|
5007620482
Molex
Buy Now
Datasheet
|
Compare Parts:
5007620482
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.063 inch | |
Body Depth | 1.929 inch | |
Body Length | 2.752 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | 643201318, 643203318 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.1 mm | |
Rated Current (Power) | 12 A | |
Rated Current (Signal) | 2.5 A | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 |
Alternate Parts for 5007620482
This table gives cross-reference parts and alternative options found for 5007620482. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5007620482, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5007621001 | Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, | Molex | 5007620482 vs 5007621001 |