-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
31 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9905
|
Newark | 0.3 Fpc E/O 31 Ckt/Molex |Molex 500797-3194 (Alternate Part Number: 822350575751 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
|
Bristol Electronics | 2935 |
|
RFQ | ||
|
Quest Components | 2348 |
|
$1.7640 / $3.5280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500797-3194
Molex
Buy Now
Datasheet
|
Compare Parts:
500797-3194
Molex
31 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.041 inch | |
Body Depth | 0.152 inch | |
Body Length | 0.449 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Manufacturer Series | 500797 | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |