Part Details for 500844-2890 by Molex
Overview of 500844-2890 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2890-AL | Coilcraft Inc | General Purpose Inductor, 400uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
67289-023LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 46 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
67289-031 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 62 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. |
Price & Stock for 500844-2890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$1.5200 / $2.5300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
C1S549805724831
|
Chip1Stop | I/O Modules | 1000 |
|
$1.6300 / $1.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$1.5200 / $2.5300 | Buy Now |