Part Details for 500D338M010GH2 by Vishay Intertechnologies
Overview of 500D338M010GH2 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500D338M010GH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C8457
|
Newark | 3300Uf 10V 16X38 85 Axi |Vishay 500D338M010GH2 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $5.0200 | Buy Now |
DISTI #
500D338M010GH2
|
Avnet Americas | 3300UF 10V 16X38 85 C AXI - Bulk (Alt: 500D338M010GH2) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8033 / $6.1020 | Buy Now |
DISTI #
75-500D338M010GH2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 3300uF 10volts 20% RoHS: Not Compliant | 0 |
|
$5.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks | 0 |
|
$4.7500 | Buy Now |
Part Details for 500D338M010GH2
500D338M010GH2 CAD Models
500D338M010GH2 Part Data Attributes
|
500D338M010GH2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
500D338M010GH2
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.34 mA | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 500D338M010GH2
This table gives cross-reference parts and alternative options found for 500D338M010GH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500D338M010GH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500D338M010GH2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 3300 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 500D338M010GH2 vs 500D338M010GH2 |