Part Details for 500DLBB20M0000ACHR by Silicon Laboratories Inc
Overview of 500DLBB20M0000ACHR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 500DLBB20M0000ACHR
500DLBB20M0000ACHR CAD Models
500DLBB20M0000ACHR Part Data Attributes
|
500DLBB20M0000ACHR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
500DLBB20M0000ACHR
Silicon Laboratories Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.46 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 250% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 4mm x 3.2mm x 0.9mm | |
Rise Time-Max | 0.46 ns | |
Supply Current-Max | 26.7 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 54/46 % |
Alternate Parts for 500DLBB20M0000ACHR
This table gives cross-reference parts and alternative options found for 500DLBB20M0000ACHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500DLBB20M0000ACHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500DLBB20M0000ACHR | LVDS Output Clock Oscillator, 20MHz Nom, SMD, 6 PIN | Skyworks Solutions Inc | 500DLBB20M0000ACHR vs 500DLBB20M0000ACHR |