There are no models available for this part yet.
Overview of 500MXG270MOOESN35X40 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 500MXG270MOOESN35X40 by Rubycon Corporation
Part Data Attributes for 500MXG270MOOESN35X40 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.10228 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
1320 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 500MXG270MOOESN35X40
This table gives cross-reference parts and alternative options found for 500MXG270MOOESN35X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500MXG270MOOESN35X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B6277M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | 500MXG270MOOESN35X40 vs B43544B6277M082 |
B43644K6277M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXG270MOOESN35X40 vs B43644K6277M080 |
B43544B6277M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | 500MXG270MOOESN35X40 vs B43544B6277M060 |
HU2H271MTAS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | 500MXG270MOOESN35X40 vs HU2H271MTAS5WPEC |
NRLPW271M500V35X40LF | CAP,AL2O3,270UF,500VDC,20% -TOL,20% +TOL | NIC Components Corp | 500MXG270MOOESN35X40 vs NRLPW271M500V35X40LF |
B43644K6277M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXG270MOOESN35X40 vs B43644K6277M067 |
LGN2H271MELC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 500MXG270MOOESN35X40 vs LGN2H271MELC40 |
HU2H271MTAS5WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | 500MXG270MOOESN35X40 vs HU2H271MTAS5WPPF |
ELX277M500AT4AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 500MXG270MOOESN35X40 vs ELX277M500AT4AA |
ELX277M500AT4AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | 500MXG270MOOESN35X40 vs ELX277M500AT4AV |