Part Details for 500BXC15MEFC12.5X25 by Rubycon Corporation
Overview of 500BXC15MEFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 500BXC15MEFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
500BXC15MEFC12.5X25-ND
|
DigiKey | CAP ALUM 15UF 20% 500V RADIAL TH Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6177 | Buy Now |
DISTI #
232-500BXC15MEFC125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 471 |
|
$0.6030 / $1.7900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 15uF - 20% - 500VDC - 12.5mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$0.5400 / $1.7270 | Buy Now |
Part Details for 500BXC15MEFC12.5X25
500BXC15MEFC12.5X25 CAD Models
500BXC15MEFC12.5X25 Part Data Attributes
|
500BXC15MEFC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
500BXC15MEFC12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 15uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 132 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 500BXC15MEFC12.5X25
This table gives cross-reference parts and alternative options found for 500BXC15MEFC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500BXC15MEFC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXJ501ETD150MK25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 500BXC15MEFC12.5X25 vs EKXJ501ETD150MK25S |
NRB-XS150M500V12.5X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 15uF, | NIC Components Corp | 500BXC15MEFC12.5X25 vs NRB-XS150M500V12.5X25F3CF |
2150VCMAB25RTN311B | CAP,AL2O3,15UF,500VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 500BXC15MEFC12.5X25 vs 2150VCMAB25RTN311B |
8150VCMAB25RTN211P | CAP,AL2O3,15UF,500VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 500BXC15MEFC12.5X25 vs 8150VCMAB25RTN211P |
500BXC15MRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 500BXC15MEFC12.5X25 vs 500BXC15MRX12.5X25 |
2150VCMAB25RTN411C | CAP,AL2O3,15UF,500VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 500BXC15MEFC12.5X25 vs 2150VCMAB25RTN411C |
2150VCMAB25RTN311P | CAP,AL2O3,15UF,500VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 500BXC15MEFC12.5X25 vs 2150VCMAB25RTN311P |
1150VCMAB25RTN211B | CAP,AL2O3,15UF,500VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 500BXC15MEFC12.5X25 vs 1150VCMAB25RTN211B |
8150VCMAB25RTN311C | CAP,AL2O3,15UF,500VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 500BXC15MEFC12.5X25 vs 8150VCMAB25RTN311C |
2150VCMAB25RTN711C | CAP,AL2O3,15UF,500VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 500BXC15MEFC12.5X25 vs 2150VCMAB25RTN711C |