Part Details for 500BXC22MEFC18X20 by Rubycon Corporation
Overview of 500BXC22MEFC18X20 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500BXC22MEFC18X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
500BXC22MEFC18X20-ND
|
DigiKey | CAP ALUM 22UF 20% 500V RADIAL Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6905 | Buy Now |
DISTI #
232-500BXC22MEFC18X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.1900 / $3.1100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22uF - 20% - 500VDC - 18mm dia x 20mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.0500 / $3.3500 | Buy Now |
DISTI #
500BXC22MEFC18X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 500 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 500BXC22MEFC18X20) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 500BXC22MEFC18X20
500BXC22MEFC18X20 CAD Models
500BXC22MEFC18X20 Part Data Attributes
|
500BXC22MEFC18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
500BXC22MEFC18X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 22uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.54 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 224 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 500BXC22MEFC18X20
This table gives cross-reference parts and alternative options found for 500BXC22MEFC18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500BXC22MEFC18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500BXC22MEFCGC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 500BXC22MEFC18X20 vs 500BXC22MEFCGC18X20 |
500BXC22MCC18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 500BXC22MEFC18X20 vs 500BXC22MCC18X20 |
500BXC22MCE18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 500BXC22MEFC18X20 vs 500BXC22MCE18X20 |
500BXC22MCA18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 500BXC22MEFC18X20 vs 500BXC22MCA18X20 |
500BXC22MEFCCC18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 500BXC22MEFC18X20 vs 500BXC22MEFCCC18X20 |
500BXC22MEFCCA18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 500BXC22MEFC18X20 vs 500BXC22MEFCCA18X20 |
500BXC22MEFCKC18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 500BXC22MEFC18X20 vs 500BXC22MEFCKC18X20 |