Part Details for 500C103T050AC2B by Cornell Dubilier Electronics Inc
Overview of 500C103T050AC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C103T050AC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P6794
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 500C103T050AC2B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3900 / $14.8300 | Buy Now |
DISTI #
338-1260-ND
|
DigiKey | CAP ALUM 10000UF 50V SCREW CHAS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
86 In Stock |
|
$13.9347 / $25.4800 | Buy Now |
DISTI #
598-500C103T050AC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 50V 10%+50% RoHS: Compliant | 65 |
|
$14.1800 / $21.5000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 10000uF -10% +50% - 50V - 95°C - 4.125" x 1.375" Dia. RoHS: Compliant | 0 |
|
$14.6000 / $19.3300 | Buy Now |
DISTI #
500C103T050AC2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 50V 10%+50% Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.0000 / $14.7200 | Buy Now |