There are no models available for this part yet.
Overview of 500C103U050AB2A by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 500C103U050AB2A by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
500C103U050AB2A-ND
|
DigiKey | CAP ALUM 10000UF 50V SCREW CHAS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
80 In Stock |
|
$14.8549 / $26.9600 | Buy Now | |
DISTI #
598-500C103U050AB2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 10000uF -10%+75% 50V RoHS: Compliant | 78 |
|
$14.8100 / $25.5100 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 10000uF -10% +75% - 50V - 95°C - 3.125" x 1.375" Dia. RoHS: Compliant |
100 In Stock |
|
$14.9700 / $25.0600 | Buy Now | ||
DISTI #
65021932
|
Verical | LONG-LIFE, COMPUTER GRADE, ALUMINUM CAPACITORS RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$20.8502 / $31.4429 | Buy Now | |
DISTI #
500C103U050AB2A
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 10000uF -10%+75% 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.6900 / $15.1000 | Buy Now | |
DISTI #
500C103U050AB2A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$15.4900 | Buy Now | |
Master Electronics | Aluminum Electrolytic Capacitor - 10000uF -10% +75% - 50V - 95°C - 3.125" x 1.375" Dia. RoHS: Compliant |
100 In Stock |
|
$14.9700 / $25.0600 | Buy Now |