Part Details for 500C133U075DC2B by Cornell Dubilier Electronics Inc
Overview of 500C133U075DC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C133U075DC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2166
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 500C133U075DC2B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6700 / $43.7000 | Buy Now |
DISTI #
500C133U075DC2B-ND
|
DigiKey | CAP ALUM 13000UF 75V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.2185 | Buy Now |
DISTI #
598-500C133U075DC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$34.3000 / $40.6800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 13000uF -10% +75% - 75V - 95°C - 4.125" x 3" Dia. RoHS: Compliant |
18 In Stock |
|
$39.0000 / $63.5800 | Buy Now |
DISTI #
69148168
|
Verical | 500C133U075DC2B Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 17 |
|
$50.7000 / $82.6540 | Buy Now |
DISTI #
500C133U075DC2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$24.8500 / $34.2600 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 13000uF -10% +75% - 75V - 95°C - 4.125" x 3" Dia. RoHS: Compliant |
18 In Stock |
|
$39.0000 / $63.5800 | Buy Now |