Part Details for 500C182T450BF2B by Cornell Dubilier Electronics Inc
Overview of 500C182T450BF2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C182T450BF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-1275-ND
|
DigiKey | CAP ALUM 1800UF 450V SCREW Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1800uF -10% +50% - 450V - 95°C - 5.625" x 2" Dia. RoHS: Compliant |
21 Partner Stock |
|
$71.4800 / $106.7200 | Buy Now |
DISTI #
65763169
|
Verical | LONG-LIFE, COMPUTER GRADE, ALUMINUM CAPACITORS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$77.7400 / $84.3500 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 1800uF -10% +50% - 450V - 95°C - 5.625" x 2" Dia. RoHS: Compliant |
21 Partner Stock |
|
$71.4800 / $106.7200 | Buy Now |