Part Details for 500C192T400BD2B by Cornell Dubilier Electronics Inc
Overview of 500C192T400BD2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C192T400BD2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0640
|
Newark | Capacitor,1.9Mf,400Vdc,10-% Tol,50+% Tol Rohs Compliant: Yes |Cornell Dubilier 500C192T400BD2B Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.5900 / $62.7300 | Buy Now |
DISTI #
500C192T400BD2B-ND
|
DigiKey | CAP ALUM 1900UF 400V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
39 In Stock |
|
$57.8500 | Buy Now |
DISTI #
598-500C192T400BD2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1900uF 400V -10+50% RoHS: Compliant | 31 |
|
$62.2100 / $77.6300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1900uF -10% +50% - 400V - 95°C - 4.625" x 2" Dia. RoHS: Compliant | 0 |
|
$60.5100 / $122.9000 | Buy Now |
DISTI #
500C192T400BD2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 1900uF 400V -10+50% RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$61.9000 / $63.1400 | Buy Now |
Part Details for 500C192T400BD2B
500C192T400BD2B CAD Models
500C192T400BD2B Part Data Attributes
|
500C192T400BD2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C192T400BD2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 1900uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59.3 mΩ | |
Leakage Current | 2.6153 mA | |
Length | 118.237 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 7700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |