Part Details for 500C202M450CD2D by Cornell Dubilier Electronics Inc
Overview of 500C202M450CD2D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C202M450CD2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1699
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 500C202M450CD2D RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.7700 / $91.4400 | Buy Now |
DISTI #
500C202M450CD2D-ND
|
DigiKey | CAP ALUM 2000UF 20% 450V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.1375 / $113.2100 | Buy Now |
DISTI #
598-500C202M450CD2D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 2000uF 20% 450V RoHS: Compliant | 0 |
|
$81.6200 / $86.7200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2000uF ±20% - 450V - 95°C - 4.625" x 2.5" Dia. RoHS: Compliant | 0 |
|
$76.8800 / $154.3200 | Buy Now |
DISTI #
500C202M450CD2D
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 30 | 0 |
|
$60.5800 / $83.4500 | Buy Now |