Part Details for 500C203T050BC2B by Cornell Dubilier Electronics Inc
Overview of 500C203T050BC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C203T050BC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P6799
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 500C203T050BC2B RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5100 / $37.4700 | Buy Now |
DISTI #
338-1262-ND
|
DigiKey | CAP ALUM 20000UF 50V SCREW CHAS Min Qty: 42 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6198 | Buy Now |
DISTI #
598-500C203T050BC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 20000uF 50V 10%+50% RoHS: Compliant | 0 |
|
$33.4900 / $34.7900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 20000uF -10% +50% - 50V - 95°C - 4.125" x 2" Dia. RoHS: Compliant | 0 |
|
$30.3200 / $61.5700 | Buy Now |
Part Details for 500C203T050BC2B
500C203T050BC2B CAD Models
500C203T050BC2B Part Data Attributes
|
500C203T050BC2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C203T050BC2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |