Part Details for 500C222T450CC2B by Cornell Dubilier Electronics Inc
Overview of 500C222T450CC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C222T450CC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P6800
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 500C222T450CC2B Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.6600 / $83.7400 | Buy Now |
DISTI #
338-1277-ND
|
DigiKey | CAP ALUM 2200UF 450V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
30 In Stock |
|
$78.3540 / $90.1700 | Buy Now |
DISTI #
598-500C222T450CC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 450V 10%+50% SCREW TERMINAL RoHS: Compliant | 29 |
|
$78.5400 / $91.9800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2200uF -10% +50% - 450V - 95°C - 4.125" x 2.5" Dia. RoHS: Compliant | 0 |
|
$57.8900 / $101.1900 | Buy Now |
DISTI #
500C222T450CC2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 450V 10%+50% SCREW TERMINAL Min Qty: 30 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$57.8900 / $79.4000 | Buy Now |
Part Details for 500C222T450CC2B
500C222T450CC2B CAD Models
500C222T450CC2B Part Data Attributes
|
500C222T450CC2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C222T450CC2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |