Part Details for 500C223T025BA2B by Cornell Dubilier Electronics Inc
Overview of 500C223T025BA2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C223T025BA2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P6801
|
Newark | Aluminum Electrolytic Capacitor, 22000Uf, 25V, Screw, Capacitance:22000µf, Voltage(Dc):25V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Cornell Dubilier 500C223T025BA2B RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6100 / $24.9000 | Buy Now |
DISTI #
338-1252-ND
|
DigiKey | CAP ALUM 22000UF 25V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
59 In Stock |
|
$22.3748 / $35.7900 | Buy Now |
DISTI #
598-500C223T025BA2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 25V 10%+50% RoHS: Compliant | 54 |
|
$21.7000 / $30.7300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 22000uF -10% +50% - 25V - 95°C - 2.125" x 2" Dia. RoHS: Compliant | 0 |
|
$15.9000 / $29.0300 | Buy Now |
DISTI #
500C223T025BA2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 25V 10%+50% Min Qty: 42 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.0400 / $25.1100 | Buy Now |
Part Details for 500C223T025BA2B
500C223T025BA2B CAD Models
500C223T025BA2B Part Data Attributes
|
500C223T025BA2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C223T025BA2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |