Part Details for 500C223T040BB2B by Cornell Dubilier Electronics Inc
Overview of 500C223T040BB2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C223T040BB2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P6802
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 500C223T040BB2B Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9100 / $32.1700 | Buy Now |
DISTI #
338-1257-ND
|
DigiKey | CAP ALUM 22000UF 40V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
46 In Stock |
|
$27.0888 / $37.3000 | Buy Now |
DISTI #
598-500C223T040BB2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 40V 10%+50% RoHS: Compliant | 0 |
|
$27.0800 / $30.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7700 / $40.6600 | Buy Now |
|
Quest Components | 2 |
|
$60.5696 | Buy Now | |
DISTI #
500C223T040BB2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 40V 10%+50% Min Qty: 42 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$26.8100 / $31.9500 | Buy Now |
Part Details for 500C223T040BB2B
500C223T040BB2B CAD Models
500C223T040BB2B Part Data Attributes
|
500C223T040BB2B
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
500C223T040BB2B
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |