Part Details for 500C243U063CH2B by Cornell Dubilier Electronics Inc
Overview of 500C243U063CH2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C243U063CH2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K5662
|
Newark | Capacitor,24Mf,63Vdc,10-% Tol,75+% Tol Rohs Compliant: Yes |Cornell Dubilier 500C243U063CH2B Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2900 / $45.9500 | Buy Now |
DISTI #
500C243U063CH2B-ND
|
DigiKey | CAP ALUM 24000UF 63V SCREW Min Qty: 30 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0493 | Buy Now |
DISTI #
598-500C243U063CH2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$43.5200 / $46.4500 | Order Now |
|
Future Electronics | 500C series 63V, 24000uF 63.5x66.68mm LS=28.58mm 5000HRS Aluminum Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$45.0500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 24000uF -10% +75% - 63V - 95°C - 2.625" x 2.5" Dia. RoHS: Compliant | 0 |
|
$42.4000 / $59.2300 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 63V, 75% +TOL, 10% -TOL, 24000UF, STUD MOUNT | 40 |
|
$39.1680 / $42.4320 | Buy Now |
Part Details for 500C243U063CH2B
500C243U063CH2B CAD Models
500C243U063CH2B Part Data Attributes
|
500C243U063CH2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C243U063CH2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 24000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 24000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26.8 mΩ | |
Leakage Current | 3.6889 mA | |
Length | 67.437 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 10800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |