There are no models available for this part yet.
Overview of 500C362T450DD2B by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 500C362T450DD2B by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31P6803
|
Newark | Aluminum Electrolytic Capacitor, 3600Uf, 450V, Screw, Capacitance:3600µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Cornell Dubilier 500C362T450DD2B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.4100 / $132.8300 | Buy Now | |
DISTI #
338-1280-ND
|
DigiKey | CAP ALUM 3600UF 450V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
54 In Stock |
|
$80.1516 / $114.4700 | Buy Now | |
DISTI #
598-500C362T450DD2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3600uF 450V 10%+50% RoHS: Compliant | 16 |
|
$113.0400 / $114.4700 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 3600uF -10% +50% - 450V - 95°C - 4.625" x 3" Dia. RoHS: Compliant |
25 Partner Stock |
|
$109.1400 / $116.1800 | Buy Now | ||
DISTI #
65150150
|
Verical | Cap Aluminum Lytic 3600uF 450V -10% to 50% (76.2 X 117.48mm) Screw Terminal 5000h 95°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$132.3000 / $142.8900 | Buy Now | |
DISTI #
500C362T450DD2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 3600uF 450V 10%+50% Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$85.9800 / $117.7500 | Buy Now | |
DISTI #
C1S154100544732
|
Chip1Stop | Capacitor Aluminum | 25 |
|
$153.0000 / $176.0000 | Buy Now | |
Master Electronics | Aluminum Electrolytic Capacitor - 3600uF -10% +50% - 450V - 95°C - 4.625" x 3" Dia. RoHS: Compliant |
25 Partner Stock |
|
$109.1400 / $116.1800 | Buy Now |
CAD Models for 500C362T450DD2B by Cornell Dubilier Electronics Inc
Part Data Attributes for 500C362T450DD2B by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Number of Terminals
|
2
|