Part Details for 500C403T200FG2D by Cornell Dubilier Electronics Inc
Overview of 500C403T200FG2D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C403T200FG2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M1099
|
Newark | Capacitor,40Mf,200Vdc,10-% Tol,50+% Tol Rohs Compliant: Yes |Cornell Dubilier 500C403T200FG2D Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.5900 / $217.0500 | Buy Now |
DISTI #
2266-500C403T200FG2D-ND
|
DigiKey | CAP ALUM 40000UF 200V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$306.0300 / $409.9500 | Buy Now |
DISTI #
500C403T200FG2D-ND
|
DigiKey | CAP ALUM 40000UF 200V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.0275 | Buy Now |
DISTI #
598-500C403T200FG2D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 0.04F -10%+50% 200V RoHS: Compliant | 0 |
|
$208.2600 / $209.5900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 40000uF -10% +50% - 200V - 95°C - 8.625" x 3.5" Dia. |
6 Partner Stock |
|
$226.5500 / $243.3400 | Buy Now |
DISTI #
57141999
|
Verical | Cap Aluminum Lytic 40000uF 200V -10% to 50% (88.9 X 219.08mm) Screw Terminal 0.0079 Ohm 35500mA 5000h 95°C Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$286.9700 / $384.4200 | Buy Now |
DISTI #
500C403T200FG2D
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 12 | 0 |
|
$172.1100 / $216.8900 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 40000uF -10% +50% - 200V - 95°C - 8.625" x 3.5" Dia. |
6 Partner Stock |
|
$226.5500 / $243.3400 | Buy Now |
Part Details for 500C403T200FG2D
500C403T200FG2D CAD Models
500C403T200FG2D Part Data Attributes:
|
500C403T200FG2D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C403T200FG2D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 40000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 40000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 89.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7.9 mΩ | |
Leakage Current | 4 mA | |
Length | 219.837 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 35500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |