Part Details for 500C483U050CB2B by Cornell Dubilier Electronics Inc
Overview of 500C483U050CB2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C483U050CB2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2183
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 500C483U050CB2B Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.2400 / $67.6300 | Buy Now |
DISTI #
500C483U050CB2B-ND
|
DigiKey | CAP ALUM 48000UF 50V SCREW Min Qty: 30 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.0993 | Buy Now |
DISTI #
598-500C483U050CB2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$58.5500 / $63.7900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 48000uF -10% +75% - 50V - 95°C - 3.125" x 2.5" Dia. RoHS: Compliant | 0 |
|
$56.4700 / $113.3400 | Buy Now |
DISTI #
500C483U050CB2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 30 | 0 |
|
$44.4900 / $61.3000 | Buy Now |
Part Details for 500C483U050CB2B
500C483U050CB2B CAD Models
500C483U050CB2B Part Data Attributes
|
500C483U050CB2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C483U050CB2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 48000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 48000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
Leakage Current | 4 mA | |
Length | 80.137 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 17100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |