Part Details for 500C602T250DB2B by Cornell Dubilier Electronics Inc
Overview of 500C602T250DB2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C602T250DB2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2186
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 500C602T250DB2B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9300 / $85.2300 | Buy Now |
DISTI #
338-1269-ND
|
DigiKey | CAP ALUM 6000UF 250V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8 In Stock |
|
$58.3845 / $85.7700 | Buy Now |
DISTI #
598-500C602T250DB2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 6000uF 250V 10%+50% RoHS: Compliant | 7 |
|
$73.7900 / $85.6300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 6000uF -10% +50% - 250V - 95°C - 3.125" x 3" Dia. RoHS: Compliant |
4 In Stock |
|
$76.5300 / $86.9300 | Buy Now |
DISTI #
51545675
|
Verical | Cap Aluminum Lytic 6000uF 250V -10% to 50% (76.2 X 79.38mm) Screw Terminal 5000h 95°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2013 | Americas - 4 |
|
$99.4890 / $113.0090 | Buy Now |
DISTI #
500C602T250DB2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 6000uF 250V 10%+50% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$58.3700 / $76.8600 | Buy Now |
DISTI #
500C602T250DB2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$58.8200 / $81.0600 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 6000uF -10% +50% - 250V - 95°C - 3.125" x 3" Dia. RoHS: Compliant |
4 In Stock |
|
$76.5300 / $86.9300 | Buy Now |