Part Details for 500C613U050DF2A by Cornell Dubilier Electronics Inc
Overview of 500C613U050DF2A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C613U050DF2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2188
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 500C613U050DF2A RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.9000 / $84.1900 | Buy Now |
DISTI #
500C613U050DF2A-ND
|
DigiKey | CAP ALUM 61000UF 50V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.0365 | Buy Now |
DISTI #
598-500C613U050DF2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 61000uF -10%+75% 50V RoHS: Compliant | 0 |
|
$73.2900 / $79.8400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 61000uF -10% +75% - 50V - 95°C - 5.625" x 3" Dia. RoHS: Compliant | 0 |
|
$72.2500 / $151.3200 | Buy Now |
DISTI #
500C613U050DF2A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$55.6600 / $76.7100 | Buy Now |