Part Details for 500C634U025FP2D by Cornell Dubilier Electronics Inc
Overview of 500C634U025FP2D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C634U025FP2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-500C634U025FP2D-ND
|
DigiKey | 500C634U025FP2D Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$202.3800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 630000uF -10% +75% - 25V - 95°C - 5.875" x 3.5" Dia. RoHS: Compliant |
60 Partner Stock |
|
$170.8900 / $192.2300 | Buy Now |
DISTI #
36368875
|
Verical | Cap Aluminum Lytic 0.63F 25V -10% to 75% (88.9 X 149.23mm) Screw Terminal 0.0029 Ohm 51800mA 5000h 95°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$168.7100 / $189.7800 | Buy Now |
DISTI #
500C634U025FP2D
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 630000 uF 25 VDC - 10 %, + 75 % RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
C1S154100491485
|
Chip1Stop | Capacitor Aluminum | 60 |
|
$199.0000 / $239.0000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 630000uF -10% +75% - 25V - 95°C - 5.875" x 3.5" Dia. RoHS: Compliant |
60 Partner Stock |
|
$170.8900 / $192.2300 | Buy Now |
Part Details for 500C634U025FP2D
500C634U025FP2D CAD Models
500C634U025FP2D Part Data Attributes
|
500C634U025FP2D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C634U025FP2D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 630000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 630000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 89.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.9 mΩ | |
Leakage Current | 4 mA | |
Length | 149.987 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 51800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |