Part Details for 500C683T025BJ2B by Cornell Dubilier Electronics Inc
Overview of 500C683T025BJ2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C683T025BJ2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P6808
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 500C683T025BJ2B Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7500 / $40.0500 | Buy Now |
DISTI #
338-1254-ND
|
DigiKey | CAP ALUM 68000UF 25V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
38 In Stock |
|
$27.6251 / $38.0300 | Buy Now |
DISTI #
598-500C683T025BJ2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 68000uF 25V 10%+50% RoHS: Compliant | 41 |
|
$27.6200 / $38.0300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 68000uF -10% +50% - 25V - 95°C - 3.625" x 2" Dia. RoHS: Compliant | 0 |
|
$32.4100 / $65.8200 | Buy Now |
DISTI #
500C683T025BJ2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 68000uF 25V 10%+50% Min Qty: 42 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$27.3400 / $34.6800 | Buy Now |
Part Details for 500C683T025BJ2B
500C683T025BJ2B CAD Models
500C683T025BJ2B Part Data Attributes
|
500C683T025BJ2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C683T025BJ2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |