Part Details for 500C981T450AF2B by Cornell Dubilier Electronics Inc
Overview of 500C981T450AF2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C981T450AF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5907
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 500C981T450AF2B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.2600 | Buy Now |
DISTI #
500C981T450AF2B-ND
|
DigiKey | CAP ALUM 980UF 450V SCREW Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.6083 | Buy Now |
DISTI #
598-500C981T450AF2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 980uF 450V -10%+50% RoHS: Compliant | 0 |
|
$60.3000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 980uF -10% +50% - 450V - 95°C - 5.625" x 1.375" Dia. RoHS: Compliant |
1 Partner Stock 74 On Order |
|
$59.8800 / $171.6200 | Buy Now |
DISTI #
37054596
|
Verical | Cap Aluminum Lytic 980uF 450V -10% to 50% (34.93 X 142.88mm) Screw Terminal 0.114 Ohm 4800mA 5000h 95°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$85.2200 | Buy Now |
DISTI #
500C981T450AF2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 980uF 450V -10%+50% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$60.3000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 980uF -10% +50% - 450V - 95°C - 5.625" x 1.375" Dia. RoHS: Compliant |
1 Partner Stock 74 On Order |
|
$59.8800 / $171.6200 | Buy Now |
Part Details for 500C981T450AF2B
500C981T450AF2B CAD Models
500C981T450AF2B Part Data Attributes
|
500C981T450AF2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C981T450AF2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 980uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 980 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.535 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 114 mΩ | |
Leakage Current | 1.9922 mA | |
Length | 143.637 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |