Part Details for 500D106M100CB2A by Vishay Sprague
Overview of 500D106M100CB2A by Vishay Sprague
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500D106M100CB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
500D106M100CB2A-ND
|
DigiKey | CAP ALUM 10UF 20% 100V AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
501 In Stock |
|
$2.0712 / $2.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 32 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 100V, 20±% | 2048 |
|
$1.6774 / $4.7925 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 100V, 20±% | 25 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for 500D106M100CB2A
500D106M100CB2A CAD Models
500D106M100CB2A Part Data Attributes
|
500D106M100CB2A
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
500D106M100CB2A
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |