Part Details for 500D108M035GH2 by Vishay Intertechnologies
Overview of 500D108M035GH2 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500D108M035GH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C8358
|
Newark | 1000Uf 35V 16X38 85 Axi |Vishay 500D108M035GH2 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $5.0200 | Buy Now |
DISTI #
500D108M035GH2
|
Avnet Americas | 1000UF 35V 16X38 85 C AXI - Bulk (Alt: 500D108M035GH2) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8033 / $6.1020 | Buy Now |
DISTI #
75-500D108M035GH2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 35volts 20% RoHS: Not Compliant | 0 |
|
$5.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$4.7500 | Buy Now |
DISTI #
500D108M035GH2
|
Avnet Americas | 1000UF 35V 16X38 85 C AXI - Bulk (Alt: 500D108M035GH2) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8033 / $6.1020 | Buy Now |
Part Details for 500D108M035GH2
500D108M035GH2 CAD Models
500D108M035GH2 Part Data Attributes:
|
500D108M035GH2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
500D108M035GH2
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.36 mA | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 500D108M035GH2
This table gives cross-reference parts and alternative options found for 500D108M035GH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500D108M035GH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500D108M035GH2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 1000 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 500D108M035GH2 vs 500D108M035GH2 |