There are no models available for this part yet.
Overview of 500D475M080BA2 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 500D475M080BA2 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66C8464
|
Newark | 4.7Uf 80V 6.3X13 85 Axi |Vishay 500D475M080BA2 RoHS: Not Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.6000 | Buy Now | |
DISTI #
500D475M080BA2
|
Avnet Americas | 4.7uF 80V 6.3x13 85°C Axi - Bulk (Alt: 500D475M080BA2) RoHS: Not Compliant Min Qty: 570 Package Multiple: 570 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0063 / $2.2630 | Buy Now | |
DISTI #
75-500D475M080BA2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 80volts 20% RoHS: Not Compliant | 0 |
|
$2.3200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 570 Lead time: 28 Weeks | 0 |
|
$2.1400 | Buy Now |
CAD Models for 500D475M080BA2 by Vishay Intertechnologies
Part Data Attributes for 500D475M080BA2 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.01376 mA
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 500D475M080BA2
This table gives cross-reference parts and alternative options found for 500D475M080BA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500D475M080BA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500D475M080BA2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 500D475M080BA2 vs 500D475M080BA2 |
500D475M080BA5A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 500D475M080BA2 vs 500D475M080BA5A |
500D475M080BA5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 500D475M080BA2 vs 500D475M080BA5A |