Part Details for 500D475M080BA5A by Vishay Intertechnologies
Overview of 500D475M080BA5A by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500D475M080BA5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K5872
|
Newark | 4.7Uf 80V 6.3X13 85 Axi |Vishay 500D475M080BA5A RoHS: Not Compliant Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.4900 | Buy Now |
DISTI #
500D475M080BA5A
|
Avnet Americas | 4.7uF 80V 6.3x13 85°C Axi - Bulk (Alt: 500D475M080BA5A) RoHS: Not Compliant Min Qty: 470 Package Multiple: 470 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4450 / $2.7580 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 470 Lead time: 28 Weeks | 0 |
|
$2.6100 | Buy Now |
Part Details for 500D475M080BA5A
500D475M080BA5A CAD Models
500D475M080BA5A Part Data Attributes
|
500D475M080BA5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
500D475M080BA5A
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01376 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 500D475M080BA5A
This table gives cross-reference parts and alternative options found for 500D475M080BA5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500D475M080BA5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500D475M080BA2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 500D475M080BA5A vs 500D475M080BA2 |
500D475M080BA5A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 500D475M080BA5A vs 500D475M080BA5A |