Part Details for 500D606M025CB2A by Vishay Sprague
Overview of 500D606M025CB2A by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500D606M025CB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
500D606M025CB2A-ND
|
DigiKey | CAP ALUM 60UF 20% 25V AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
527 In Stock |
|
$2.2187 / $4.2700 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 60UF, THROUGH HOLE MOUNT | 167 |
|
$2.0573 / $4.7475 | Buy Now |