Part Details for 500D687M016DF2A by Vishay Intertechnologies
Overview of 500D687M016DF2A by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500D687M016DF2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C8516
|
Newark | Capacitor,680Uf,16Vdc,20-% Tol,20+% Tol |Vishay 500D687M016DF2A Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.6600 | Buy Now |
DISTI #
75-500D687M016DF2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 680uF 16volts 20% RoHS: Not Compliant | 0 |
|
$2.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 | 0 |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com |
450 Partner Stock |
|
$2.3400 / $6.5500 | Buy Now | |
DISTI #
500D687M016DF2A
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 680uF 16volts 20% Min Qty: 450 Package Multiple: 450 Container: Bulk | Americas - 0 |
|
$2.5700 / $2.7300 | Buy Now |
DISTI #
VISHAY 500D687M016DF2A
|
PEI Genesis | Capacitor | 450 |
|
Buy Now |
Part Details for 500D687M016DF2A
500D687M016DF2A CAD Models
500D687M016DF2A Part Data Attributes:
|
500D687M016DF2A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
500D687M016DF2A
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.1188 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |