Part Details for 500DLAA170M000ACF by Skyworks Solutions Inc
Overview of 500DLAA170M000ACF by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 500DLAA170M000ACF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-500DLAA170000ACF
|
Mouser Electronics | Silicon Oscillators Differential silicon oscillator with 0.9-200 MHz RoHS: Compliant | 0 |
|
$4.4700 / $7.8800 | Order Now |
Part Details for 500DLAA170M000ACF
500DLAA170M000ACF CAD Models
500DLAA170M000ACF Part Data Attributes:
|
500DLAA170M000ACF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
500DLAA170M000ACF
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 170MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.46 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 150% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 170 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 4.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 0.46 ns | |
Supply Current-Max | 10.7 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 54/46 % |