Part Details for 500DMBA100M000ACH by Skyworks Solutions Inc
Overview of 500DMBA100M000ACH by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 500DMBA100M000ACH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-500DMBA100000ACH
|
Mouser Electronics | Silicon Oscillators Differential silicon oscillator with 0.9-200 MHz RoHS: Compliant | 0 |
|
$3.5100 / $6.2000 | Order Now |
Part Details for 500DMBA100M000ACH
500DMBA100M000ACH CAD Models
500DMBA100M000ACH Part Data Attributes
|
500DMBA100M000ACH
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
500DMBA100M000ACH
Skyworks Solutions Inc
HCSL Output Clock Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 250% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCSL | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 4mm x 3.2mm x 0.9mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.8 ns | |
Supply Current-Max | 29.3 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 54/46 % |