Part Details for 500DS00000M000AC0R by Silicon Laboratories Inc
Overview of 500DS00000M000AC0R by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 500DS00000M000AC0R
500DS00000M000AC0R CAD Models
500DS00000M000AC0R Part Data Attributes
|
500DS00000M000AC0R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
500DS00000M000AC0R
Silicon Laboratories Inc
OSCILLATOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TR | |
Fall Time-Max | 0.46 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 0.9 MHz | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 4.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 0.46 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 54/46 % |