Part Details for 500DSAB100M000ACF by Skyworks Solutions Inc
Overview of 500DSAB100M000ACF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 500DSAB100M000ACF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-50DSAB10M00ACF
|
Mouser Electronics | Silicon Oscillators Differential silicon oscillator with 0.9-200 MHz RoHS: Compliant | 0 |
|
$3.8700 / $6.5200 | Order Now |
Part Details for 500DSAB100M000ACF
500DSAB100M000ACF CAD Models
500DSAB100M000ACF Part Data Attributes
|
500DSAB100M000ACF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
500DSAB100M000ACF
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.46 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 150% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,12 | |
Physical Dimension | 4.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 0.46 ns | |
Supply Current-Max | 16.5 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 54/46 % |
Alternate Parts for 500DSAB100M000ACF
This table gives cross-reference parts and alternative options found for 500DSAB100M000ACF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500DSAB100M000ACF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500DSAD100M000ACF | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 500DSAB100M000ACF vs 500DSAD100M000ACF |
500DSAB100M000ACFR | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 500DSAB100M000ACF vs 500DSAB100M000ACFR |