500E-0329
NTE Electronics Inc
Description: Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, 200ppm/Cel, 1 Turn(s),

Overview of 500E-0329 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
55500EFJ/R Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EFD/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EJ/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)

CAD Models for 500E-0329 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500E-0329 by NTE Electronics Inc

500E-0329
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Sealed
Ganging Number
1
Lead Diameter
0.51 mm
Lead Length
5.97 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
9.52 mm
Package Length
9.52 mm
Package Style
PCB Mount
Package Width
4.8 mm
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
200 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
300 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
200 ppm/°C
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. 500E-0329
    NTE Electronics Inc
    Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, 200ppm/Cel, 1 Turn(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500E-0329 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500E-0329 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of 500E-0329 would you like to use for your alert(s)?
  • Please alert me when 500E-0329 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500E-0329 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500E-0329 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500E-0329 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500E-0329.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500E-0329 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: