Part Details for 500LXW33MEFR14.5X25 by Rubycon Corporation
Overview of 500LXW33MEFR14.5X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500LXW33MEFR14.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-500LXW33MEFR14.5X25-ND
|
DigiKey | CAP ALUM 33UF 20% 500V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
469 In Stock |
|
$1.2004 / $2.5100 | Buy Now |
Part Details for 500LXW33MEFR14.5X25
500LXW33MEFR14.5X25 CAD Models
500LXW33MEFR14.5X25 Part Data Attributes
|
500LXW33MEFR14.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
500LXW33MEFR14.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.38536 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 370 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |