There are no models available for this part yet.
Overview of 500MXG68MEFCSN25X25 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 500MXG68MEFCSN25X25 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-MXG68MEFCSN25X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.1000 / $4.1200 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 68uF - 20% - 500VDC - 25mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.8200 / $9.5700 | Buy Now |
CAD Models for 500MXG68MEFCSN25X25 by Rubycon Corporation
Part Data Attributes for 500MXG68MEFCSN25X25 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
68 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.55317 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
720 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 500MXG68MEFCSN25X25
This table gives cross-reference parts and alternative options found for 500MXG68MEFCSN25X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500MXG68MEFCSN25X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW680M500V25X25LF | CAP,AL2O3,68UF,500VDC,20% -TOL,20% +TOL | NIC Components Corp | 500MXG68MEFCSN25X25 vs NRLPW680M500V25X25LF |
B43544A6686M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 500MXG68MEFCSN25X25 vs B43544A6686M060 |
B43644K6686M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXG68MEFCSN25X25 vs B43644K6686M067 |
B43644K6686M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXG68MEFCSN25X25 vs B43644K6686M087 |
HU2H680MEYS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 68uF, | Hitachi Ltd | 500MXG68MEFCSN25X25 vs HU2H680MEYS2WPEC |
B43644K6686M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXG68MEFCSN25X25 vs B43644K6686M060 |
B43544A6686M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 500MXG68MEFCSN25X25 vs B43544A6686M000 |
B43544A6686M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 68uF, | TDK Corporation | 500MXG68MEFCSN25X25 vs B43544A6686M062 |
B43544A6686M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 500MXG68MEFCSN25X25 vs B43544A6686M087 |
B43544A6686M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 500MXG68MEFCSN25X25 vs B43544A6686M082 |