Part Details for 500NHG3B-690 by Eaton Bussmann
Overview of 500NHG3B-690 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500NHG3B-690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1045
|
Newark | Nh Fuse 500A 690V Gg Size 3 |Eaton Bussmann 500NHG3B-690 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$345.2900 / $420.5500 | Buy Now |
DISTI #
500NHG3B-690-ND
|
DigiKey | FUSE SQUARE 500A 690VAC RECT Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$402.3967 | Buy Now |
DISTI #
70426208
|
RS | 500A 3 NH Centred Tag Fuse, gG - gL, 690 V ac | Bussmann by Eaton 500NHG3B-690 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0200 / $18.7700 | RFQ |
DISTI #
500NHG3B-690
|
TME | Fuse: fuse, gG,gL, 500A, 690VAC, industrial, NH3 Min Qty: 3 | 0 |
|
$30.8800 | RFQ |
DISTI #
000000000003483980
|
Sager | Specialty Fuses 500AMP 690V gG SIZE 3 DUAL IND | 0 |
|
Buy Now |