There are no models available for this part yet.
Overview of 500R202M500CC2FS by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 500R202M500CC2FS by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
500R202M500CC2FS
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 2000UF 500V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
CAD Models for 500R202M500CC2FS by Cornell Dubilier Electronics Inc
Part Data Attributes for 500R202M500CC2FS by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
2000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
64.11 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
60.8 mΩ
|
Length
|
105.542 mm
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
11400 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
28.58 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for 500R202M500CC2FS
This table gives cross-reference parts and alternative options found for 500R202M500CC2FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R202M500CC2FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R202M500CC2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 2000uF | Cornell Dubilier Electronics Inc | 500R202M500CC2FS vs 500R202M500CC2ES |
500R202M500CC1DP | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2FS vs 500R202M500CC1DP |
500R202M500CC2GP | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2FS vs 500R202M500CC2GP |
500R202M500CC1HP | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2FS vs 500R202M500CC1HP |
500R202M500CC2DS | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2FS vs 500R202M500CC2DS |
500R202M500CC2FP | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2FS vs 500R202M500CC2FP |
500R202M500CC1F | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2FS vs 500R202M500CC1F |
500R202M500CC2GS | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2FS vs 500R202M500CC2GS |
500R202M500CC1GS | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2FS vs 500R202M500CC1GS |
500R202M500CC2B | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2FS vs 500R202M500CC2B |