Part Details for 500S4R7BS100XT by Kyocera AVX Components
Overview of 500S4R7BS100XT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500S4R7BS100XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
500S4R7BS100XT
|
Richardson RFPD | ULTRA BROADBAND SMT CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 500S4R7BS100XT
500S4R7BS100XT CAD Models
500S4R7BS100XT Part Data Attributes
|
500S4R7BS100XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
500S4R7BS100XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, 60ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.609 mm | |
JESD-609 Code | e4 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 5 INCH | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Platinum/Gold (Pt/Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |