There are no models available for this part yet.
Overview of 500SAAA12M0960ACFR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 500SAAA12M0960ACFR by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
634-500SA12M0960ACFR
|
Mouser Electronics | Silicon Oscillators Single-ended silicon oscillator with 0.9-200 MHz RoHS: Compliant | 0 |
|
$1.5800 / $1.7300 | Order Now |
CAD Models for 500SAAA12M0960ACFR by Skyworks Solutions Inc
Part Data Attributes for 500SAAA12M0960ACFR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
ROHS COMPLIANT, SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
150%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
12.096 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
4.0mm x 3.2mm x 0.9mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
54/46 %
|
Alternate Parts for 500SAAA12M0960ACFR
This table gives cross-reference parts and alternative options found for 500SAAA12M0960ACFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500SAAA12M0960ACFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500SAAA12M0028ACFR | CMOS Output Clock Oscillator, 12.0028MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Skyworks Solutions Inc | 500SAAA12M0960ACFR vs 500SAAA12M0028ACFR |
500SAAA12M0960ACF | CMOS Output Clock Oscillator, 12.096MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Skyworks Solutions Inc | 500SAAA12M0960ACFR vs 500SAAA12M0960ACF |
500SAAA12M2880ACFR | CMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Skyworks Solutions Inc | 500SAAA12M0960ACFR vs 500SAAA12M2880ACFR |
500SAAA12M0000ACF | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Skyworks Solutions Inc | 500SAAA12M0960ACFR vs 500SAAA12M0000ACF |
500SAAA12M0000ACFR | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Skyworks Solutions Inc | 500SAAA12M0960ACFR vs 500SAAA12M0000ACFR |
500SAAA12M5515ACF | CMOS Output Clock Oscillator, 12.5515MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Silicon Laboratories Inc | 500SAAA12M0960ACFR vs 500SAAA12M5515ACF |
Related Parts for 500SAAA12M0960ACFR
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors