Part Details for 500SAAB120M000ACF by Skyworks Solutions Inc
Overview of 500SAAB120M000ACF by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500SAAB120M000ACF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-500SAAB120000ACF
|
Mouser Electronics | Silicon Oscillators Single-ended silicon oscillator with 0.9-200 MHz RoHS: Compliant | 0 |
|
$2.3900 / $4.7600 | Order Now |
Part Details for 500SAAB120M000ACF
500SAAB120M000ACF CAD Models
500SAAB120M000ACF Part Data Attributes
|
500SAAB120M000ACF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
500SAAB120M000ACF
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 150% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 120 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 4.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 54/46 % |
Alternate Parts for 500SAAB120M000ACF
This table gives cross-reference parts and alternative options found for 500SAAB120M000ACF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500SAAB120M000ACF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500SAAA120M000ACF | CMOS Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Silicon Laboratories Inc | 500SAAB120M000ACF vs 500SAAA120M000ACF |
500SAAA120M123ACF | CMOS Output Clock Oscillator, 120.123MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Silicon Laboratories Inc | 500SAAB120M000ACF vs 500SAAA120M123ACF |
500SAAA120M123ACFR | CMOS Output Clock Oscillator, 120.123MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Silicon Laboratories Inc | 500SAAB120M000ACF vs 500SAAA120M123ACFR |