500SAAB30M7200ACF
Description: Oscillator, 0.9MHz Min, 200MHz Max, 30.72MHz Nom,

Overview of 500SAAB30M7200ACF by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for 500SAAB30M7200ACF by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 634-500SAB30M7200ACF
Mouser Electronics Silicon Oscillators Single-ended silicon oscillator with 0.9-200 MHz RoHS: Compliant 0
  • 1 $3.2900
  • 10 $2.9600
  • 100 $2.4200
  • 200 $2.2900
  • 500 $2.0600
  • 1,000 $1.7300
  • 2,000 $1.6500
  • 5,000 $1.5800
$1.5800 / $3.2900 Order Now

CAD Models for 500SAAB30M7200ACF by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500SAAB30M7200ACF by Skyworks Solutions Inc

500SAAB30M7200ACF
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
200 MHz
Operating Frequency-Min
0.9 MHz
Operating Frequency-Nom
30.72 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.12
Qualification Status
Not Qualified
Supply Current-Max
13.1 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Want to compare parts?
  1. 500SAAB30M7200ACF
    Skyworks Solutions Inc
    Oscillator, 0.9MHz Min, 200MHz Max, 30.72MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500SAAB30M7200ACF by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500SAAB30M7200ACF by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 500SAAB30M7200ACF would you like to use for your alert(s)?
  • Please alert me when 500SAAB30M7200ACF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500SAAB30M7200ACF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500SAAB30M7200ACF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500SAAB30M7200ACF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500SAAB30M7200ACF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500SAAB30M7200ACF by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: