Part Details for 500VXG120MEFCSN22X50 by Rubycon Corporation
Overview of 500VXG120MEFCSN22X50 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500VXG120MEFCSN22X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-500VXG120MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.3300 / $3.7800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 120uF - 20% - 500VDC - 22mm dia x 50mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.8500 / $14.9900 | Buy Now |
Part Details for 500VXG120MEFCSN22X50
500VXG120MEFCSN22X50 CAD Models
500VXG120MEFCSN22X50 Part Data Attributes
|
500VXG120MEFCSN22X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
500VXG120MEFCSN22X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.73485 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1080 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 500VXG120MEFCSN22X50
This table gives cross-reference parts and alternative options found for 500VXG120MEFCSN22X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500VXG120MEFCSN22X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW121M500V22X50LF | CAP,AL2O3,120UF,500VDC,20% -TOL,20% +TOL | NIC Components Corp | 500VXG120MEFCSN22X50 vs NRLPW121M500V22X50LF |
EKMS501LCN121MP50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 500VXG120MEFCSN22X50 vs EKMS501LCN121MP50S |
EKMS501VNN121MP50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 500VXG120MEFCSN22X50 vs EKMS501VNN121MP50S |
LGX2H121MELZ50 | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | 500VXG120MEFCSN22X50 vs LGX2H121MELZ50 |