Part Details for 500X14W472MV4T by Johanson Dielectrics Inc
Overview of 500X14W472MV4T by Johanson Dielectrics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500X14W472MV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M0575
|
Newark | Ceramic Capacitor 4700Pf, 50V, X7R, 20%, 0603, Capacitance:4700Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:X2Y Series, Qualification:- Rohs Compliant: Yes |Johanson Dielectrics 500X14W472MV4T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0950 | Buy Now |
DISTI #
605-500X14W472MV4T
|
Mouser Electronics | Feed Through Capacitors 50volts 4700pF 20% X7R RoHS: Compliant | 1653 |
|
$0.0500 / $0.3300 | Buy Now |
Part Details for 500X14W472MV4T
500X14W472MV4T CAD Models
500X14W472MV4T Part Data Attributes
|
500X14W472MV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500X14W472MV4T
Johanson Dielectrics Inc
Data Line Filter, 1 Function(s), 50V, EIA STD PACKAGE SIZE 0603,3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 4.7e-9 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.6604 mm | |
Length | 1.7526 mm | |
Number of Functions | 1 | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Voltage | 50 V | |
Width | 1.016 mm |
Alternate Parts for 500X14W472MV4T
This table gives cross-reference parts and alternative options found for 500X14W472MV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500X14W472MV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06032R472M9BB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0047uF, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | 500X14W472MV4T vs 06032R472M9BB0 |
B37931J5472M070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0047uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | 500X14W472MV4T vs B37931J5472M070 |
0603H0500472MDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 500X14W472MV4T vs 0603H0500472MDT |
0603J0500472MDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 500X14W472MV4T vs 0603J0500472MDR |
C0603X472M50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | 500X14W472MV4T vs C0603X472M50PB |
GRM39X7R472M050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0047uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 500X14W472MV4T vs GRM39X7R472M050AJ |
0603H0500472MDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 500X14W472MV4T vs 0603H0500472MDR |
0603J0500472MDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 500X14W472MV4T vs 0603J0500472MDT |
VJ0603Y472MNAAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0047 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 500X14W472MV4T vs VJ0603Y472MNAAB |
GRM39X7R472M050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0047uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 500X14W472MV4T vs GRM39X7R472M050AC |